Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 520mm W, 620mm L for Use with NZM3
- RS Stock No.:
- 258-563
- Mfr. Part No.:
- 284047 XMN332406CV1
- Brand:
- Eaton
Subtotal (1 unit)*
£77.21
(exc. VAT)
£92.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.21 |
*price indicative
- RS Stock No.:
- 258-563
- Mfr. Part No.:
- 284047 XMN332406CV1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 520mm | |
| Height | 25mm | |
| Length | 620mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 520mm | ||
Height 25mm | ||
Length 620mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is engineered for excellence in low voltage applications, seamlessly integrating durability and performance. Crafted with a robust grey metal finish, this front cover and mounting kit is specifically designed for vertical installations and is compatible with NZM3 configurations.
Lightweight construction for effortless installation
Versatile mounting options provide flexibility for various installation scenarios
Precision engineered for optimal performance in low voltage applications
Robust metal construction guarantees durability and long lasting use
Versatile mounting options provide flexibility for various installation scenarios
Precision engineered for optimal performance in low voltage applications
Robust metal construction guarantees durability and long lasting use
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 270mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
