Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 270mm W, 520mm L for Use with NZM3
- RS Stock No.:
- 259-228
- Mfr. Part No.:
- 284053 XMN341006CR
- Brand:
- Eaton
Subtotal (1 unit)*
£52.81
(exc. VAT)
£63.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.81 |
*price indicative
- RS Stock No.:
- 259-228
- Mfr. Part No.:
- 284053 XMN341006CR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 270mm | |
| Height | 25mm | |
| Length | 520mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 270mm | ||
Height 25mm | ||
Length 520mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover offers an advanced solution for electrical distribution needs. Engineered for efficiency and reliability, this product integrates seamlessly into various commercial environments. Its robust grey metal construction guarantees durability, while its thoughtfully designed dimensions allow for convenient installation.
Compliant with RoHS regulations
Constructed from durable metal
Accommodates various mounting positions
Integrates well within existing systems for a hassle free upgrade experience
Constructed from durable metal
Accommodates various mounting positions
Integrates well within existing systems for a hassle free upgrade experience
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 110mm W, 520mm L for Use with PKZ4
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
