Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 210mm W, 520mm L for Use with NZM3
- RS Stock No.:
- 259-786
- Mfr. Part No.:
- 284036 XMN330806C
- Brand:
- Eaton
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 259-786
- Mfr. Part No.:
- 284036 XMN330806C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 210mm | |
| Height | 25mm | |
| Length | 520mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 210mm | ||
Height 25mm | ||
Length 520mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is engineered to optimise the performance and reliability of your low-voltage electrical systems. With a robust design, it features a front cover and mounting kit tailored for NZM3 configurations. Its dimensionally efficient design, including a depth of 520 mm and a height of 25 mm, makes it a versatile solution for various installations.
RoHS compliant
Sleek grey colour complements modern industrial environments
Optimised for straightforward installation with provided mounting kit
Suitable for a variety of mounting positions including horizontal
Sleek grey colour complements modern industrial environments
Optimised for straightforward installation with provided mounting kit
Suitable for a variety of mounting positions including horizontal
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 350mm L for Use with NZM2
- Eaton 2846 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 270mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
- 1259 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
