Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 210mm W, 350mm L for Use with NZM2

Subtotal (1 unit)*

£48.55

(exc. VAT)

£58.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.55

*price indicative

RS Stock No.:
258-557
Mfr. Part No.:
284024 XMN240804C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2840

Width

210mm

Height

25mm

Length

350mm

RAL Code

RAL 7035

Material

Metal

For Use With

NZM2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is engineered to meet the demanding requirements of low voltage applications. Its high-quality design features a robust grey metal construction, optimising durability and functionality in various environments.

Slim profile allows for efficient use of space in tight installations
Built to comply with RoHS standards ensuring environmentally friendly use
Comes with comprehensive declarations of conformity for user assurance

Related links