Eaton 2846 Series RAL 7035 Metal Cover, 25mm H, 210mm W, 520mm L for Use with NZM2
- RS Stock No.:
- 259-825
- Mfr. Part No.:
- 284659 XMN240806CF
- Brand:
- Eaton
Subtotal (1 unit)*
£52.13
(exc. VAT)
£62.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.13 |
*price indicative
- RS Stock No.:
- 259-825
- Mfr. Part No.:
- 284659 XMN240806CF
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2846 | |
| Width | 210mm | |
| Height | 25mm | |
| Length | 520mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2846 | ||
Width 210mm | ||
Height 25mm | ||
Length 520mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is expertly designed to meet the diverse needs of modern electrical systems. With a robust grey front cover and an efficient mounting kit, this product ensures streamlined installation and a tidy aesthetic for any application. Its intelligent design caters specifically to NZM2 configurations, making it ideal for horizontal setups while providing reliable performance in low voltage environments.
Constructed from high quality metal for durability
Lightweight design facilitates easy handling during installation
Adheres to RoHS compliance for environmental safety
Lightweight design facilitates easy handling during installation
Adheres to RoHS compliance for environmental safety
Related links
- 1259 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 520mm L for Use with NZM2
- Eaton 2929 Series RAL 7035 Metal Cover 160mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM1
