Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 320mm W, 520mm L for Use with NZM1
- RS Stock No.:
- 259-774
- Mfr. Part No.:
- 284001 XMN131206CV
- Brand:
- Eaton
Subtotal (1 unit)*
£59.27
(exc. VAT)
£71.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.27 |
*price indicative
- RS Stock No.:
- 259-774
- Mfr. Part No.:
- 284001 XMN131206CV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 320mm | |
| Height | 25mm | |
| Length | 520mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 320mm | ||
Height 25mm | ||
Length 520mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover exemplifies innovation in low voltage management, designed to enhance operational efficiency. With its robust grey front cover and mounting kit tailored for NZM1 applications, it seamlessly integrates into vertical installations with dimensions of 300x600mm.
Complies with RoHS for environmentally conscious projects
Offers versatility with alternative mounting positions
Sleek grey finish adds a modern touch to electrical setups
Lightweight design facilitates easy handling and installation
Offers versatility with alternative mounting positions
Sleek grey finish adds a modern touch to electrical setups
Lightweight design facilitates easy handling and installation
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 270mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 110mm W, 520mm L for Use with PKZ4
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
