Eaton Metal Cover, 210mm W, 520 mm L for Use with NZM2
- RS Stock No.:
- 258-632
- Mfr. Part No.:
- 284026 XMN240806C
- Brand:
- Eaton
Subtotal (1 unit)*
£56.36
(exc. VAT)
£67.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.36 |
*price indicative
- RS Stock No.:
- 258-632
- Mfr. Part No.:
- 284026 XMN240806C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Thickness | 25mm | |
| Width | 210mm | |
| Length | 520mm | |
| Material | Metal | |
| For Use With | NZM2 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Thickness 25mm | ||
Width 210mm | ||
Length 520mm | ||
Material Metal | ||
For Use With NZM2 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front cover is engineered to meet the highest standards of safety and reliability in electrical distribution. Designed for effortless installation, it features a sleek grey front cover that complements any contemporary setting. The robust construction ensures durability, while the precise dimensions make it an ideal fit for various installations.
RoHS compliance guarantees adherence to environmental standards
The grey colour complements modern installations and maintains a professional appearance
Compact dimensions make it suitable for space constrained environments
Related links
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 350 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM3
