Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 160mm W, 520mm L for Use with NZM1
- RS Stock No.:
- 258-624
- Mfr. Part No.:
- 284005 XMN140606C
- Brand:
- Eaton
Subtotal (1 unit)*
£48.38
(exc. VAT)
£58.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.38 |
*price indicative
- RS Stock No.:
- 258-624
- Mfr. Part No.:
- 284005 XMN140606C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 160mm | |
| Height | 25mm | |
| Length | 520mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 160mm | ||
Height 25mm | ||
Length 520mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover represents the pinnacle of reliability and functionality for low voltage systems. Expertly engineered, it integrates seamlessly into various applications to enhance electrical performance. Crafted for durability, the product features a sleek grey design, suitable for any professional environment.
Complies with RoHS standards to support environmentally friendly practices
Includes a blind plate for consistent performance over time
Showcases a RAL colour standard for a professional finish
Lightweight structure allows for effortless handling and installation
Includes a blind plate for consistent performance over time
Showcases a RAL colour standard for a professional finish
Lightweight structure allows for effortless handling and installation
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 270mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
