Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 160mm W, 350mm L for Use with NZM2
- RS Stock No.:
- 258-627
- Mfr. Part No.:
- 284011 XMN230604C
- Brand:
- Eaton
Subtotal (1 unit)*
£50.26
(exc. VAT)
£60.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.26 |
*price indicative
- RS Stock No.:
- 258-627
- Mfr. Part No.:
- 284011 XMN230604C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 160mm | |
| Height | 25mm | |
| Length | 350mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 160mm | ||
Height 25mm | ||
Length 350mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front cover is a pivotal component in low voltage systems, designed to enhance operational efficiency and safety. With a sleek grey finish, it seamlessly integrates into various environments, making it an ideal choice for modern installations. This Front cover is equipped with a versatile mounting kit tailored for NZM2 configurations, ensuring hassle-free setup and robust performance.
Mounting position flexibility supports various configurations
Robust certifications guarantee quality and reliability
Compact form factor ensures easy integration into existing setups
Robust certifications guarantee quality and reliability
Compact form factor ensures easy integration into existing setups
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 310mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 110mm W, 350mm L for Use with PKZ4
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM2
