Eaton 2840 Series Metal Mounting Plate, 30mm H, 160mm W, 350mm L for Use with NZM2
- RS Stock No.:
- 259-777
- Mfr. Part No.:
- 284012 XMN230604M
- Brand:
- Eaton
Subtotal (1 unit)*
£61.31
(exc. VAT)
£73.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.31 |
*price indicative
- RS Stock No.:
- 259-777
- Mfr. Part No.:
- 284012 XMN230604M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 160mm | |
| Height | 30mm | |
| Length | 350mm | |
| Material | Metal | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 160mm | ||
Height 30mm | ||
Length 350mm | ||
Material Metal | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate presents a robust and efficient solution for your electrical needs. Designed with precision, this equipment integrates seamlessly into your , ensuring a reliable and safe operation. Featuring a mounting plate and kit specifically for NZM2, it optimises space with horizontal installation. Constructed from durable stainless steel, it not only offers strength but also adds a touch of elegance to your application.
RoHS compliant
Lightweight design for easier handling and installation
Ideal for various enclosure configurations to suit diverse applications
Lightweight design for easier handling and installation
Ideal for various enclosure configurations to suit diverse applications
Related links
- Eaton 2840 Series Metal Mounting Plate 160mm W, 350mm L for Use with NZM1
- Eaton 1217 Series Metal Mounting Plate 160mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM2
- Eaton 2840 Series Metal Mounting Plate 320mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM1
- Eaton 2847 Series Galvanised Steel Mounting Plate 160mm W, 350mm L for Use with Enclosure
- Eaton 2840 Series Stainless Steel Mounting Plate 420mm W, 350mm L for Use with NZM2
- Eaton 2840 Series Metal Mounting Plate 330mm W, 620mm L for Use with NZM2
