Eaton 2840 Series Metal Mounting Plate, 30mm H, 320mm W, 350mm L for Use with NZM1

Subtotal (1 unit)*

£61.82

(exc. VAT)

£74.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.82

*price indicative

RS Stock No.:
258-626
Mfr. Part No.:
284008 XMN141204MV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2840

Width

320mm

Height

30mm

Length

350mm

Material

Metal

For Use With

NZM1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is designed for efficiency and versatility in low-voltage applications. Built with a robust stainless steel mounting plate and kit for NZM1, this product stands out with its compact dimensions and lightweight structure. The mounting plate integrates seamlessly into existing systems, offering reliable protection and functionality. With easy installation and compliance to RoHS standards, it meets the high expectations of modern electrical infrastructure.

Lightweight design ensures easy handling during installation
Compliant with RoHS standards for environmental assurance
Ideal for custom enclosure setups with various height depth and width options

Related links