Eaton 2840 Series Steel Mounting Plate, 30mm H, 320mm W, 600mm L for Use with NZM4

Subtotal (1 unit)*

£67.52

(exc. VAT)

£81.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.52

*price indicative

RS Stock No.:
259-230
Mfr. Part No.:
284072 XMN432404MVW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2840

Width

320mm

Height

30mm

Length

600mm

Material

Steel

For Use With

NZM4

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is designed to offer robust and efficient solutions for low voltage systems. Engineered with precision, it features a mounting plate and kit specifically tailored for the NZM4 withdrawable unit, ensuring both versatility and seamless integration. Its compact design, measuring 600 mm in height and 425 mm in width, allows for optimal space utilization in various installations.

Optimally designed dimensions facilitate space saving installations
Galvanized surface protection offers enhanced resistance to corrosion
Suitable for a wide range of applications
Lightweight construction enhances ease of installation and handling

Related links