Eaton 2840 Series Metal Mounting Plate, 15mm H, 320mm W, 300mm L for Use with NZM1
- RS Stock No.:
- 258-548
- Mfr. Part No.:
- 284000 XMN131204MV
- Brand:
- Eaton
Subtotal (1 unit)*
£67.94
(exc. VAT)
£81.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.94 |
*price indicative
- RS Stock No.:
- 258-548
- Mfr. Part No.:
- 284000 XMN131204MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 320mm | |
| Height | 15mm | |
| Length | 300mm | |
| Material | Metal | |
| For Use With | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 320mm | ||
Height 15mm | ||
Length 300mm | ||
Material Metal | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is engineered for reliability and efficiency in low-voltage applications. Designed with a robust stainless steel construction, this mounting plate and kit are perfect for NZM1 configurations, offering both flexibility and durability. Measuring 300 mm in height and 425 mm in width, it seamlessly integrates into existing systems, ensuring a tidy and professional installation.
Lightweight design makes transportation and handling more manageable
RoHS conformant
Suitable for use in a variety of applications
RoHS conformant
Suitable for use in a variety of applications
Related links
- Eaton 2840 Series Metal Mounting Plate 320mm W, 350mm L for Use with NZM1
- Eaton 2840 Series Stainless Steel Mounting Plate 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series Steel Mounting Plate 320mm W, 600mm L for Use with NZM4
- Eaton 2840 Series Stainless Steel Mounting Plate 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series Metal Mounting Plate 160mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series Metal Mounting Plate 250mm W, 500mm L for Use with NZM3
