Eaton Metal Mounting Plate, 500mm W, 30 mm L for Use with NZM1
- RS Stock No.:
- 241-498
- Mfr. Part No.:
- 125977 XMN130806M-BS
- Brand:
- Eaton
Subtotal (1 unit)*
£28.16
(exc. VAT)
£33.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.16 |
*price indicative
- RS Stock No.:
- 241-498
- Mfr. Part No.:
- 125977 XMN130806M-BS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 30mm | |
| Width | 500mm | |
| Length | 30mm | |
| Material | Metal | |
| For Use With | NZM1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 30mm | ||
Width 500mm | ||
Length 30mm | ||
Material Metal | ||
For Use With NZM1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Eaton Mounting plate offers a robust and versatile solution for effective power distribution in various settings. Designed with a mounting plate and kit for NZM1, it delivers an efficient horizontal installation, making it ideal for confined spaces.
Meets RoHS standards
Compatible with various enclosure dimensions for flexible applications
Offers a streamlined aesthetic
Related links
- Eaton Metal Mounting Plate 1900 mm L for Use with Enclosure
- Eaton Metal Mounting Plate 500 mm L for Use with NZM1
- Eaton Metal Mounting Plate 300 mm L for Use with NZM1
- Eaton Metal Mounting Plate 350 mm L for Use with NZM1
- Eaton Metal Mounting Plate 350 mm L for Use with NZM1
- Eaton Stainless Steel Mounting Plate 30 mm L for Use with NZM3
- Eaton Metal Mounting Plate 500 mm L for Use with NZM3
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
