Eaton 2842 Series Metal Mounting Plate, 40mm H, 500mm W, 1900mm L for Use with Enclosure

Subtotal (1 unit)*

£238.95

(exc. VAT)

£286.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£238.95

*price indicative

RS Stock No.:
258-143
Mfr. Part No.:
284264 XSMMFB2006
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2842

Width

500mm

Height

40mm

Length

1900mm

Material

Metal

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting plate exemplifies advanced engineering tailored for modern low voltage systems. Designed with precision, it includes a robust mounting plate and kit intended for seamless installation. Crafted from high-quality stainless steel, this switchgear not only meets but exceeds industry standards, ensuring operational reliability and safety.

Designed to exceed industry compliance standards for reliability
Suitable for heavy load applications
Efficiently accommodates various enclosure building dimensions
Incorporates a modern aesthetic

Related links