Eaton Metal Cover, 500mm W, 600 mm L for Use with NZM3
- RS Stock No.:
- 258-643
- Mfr. Part No.:
- 284063 XMN342406CV1
- Brand:
- Eaton
Subtotal (1 unit)*
£82.78
(exc. VAT)
£99.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.78 |
*price indicative
- RS Stock No.:
- 258-643
- Mfr. Part No.:
- 284063 XMN342406CV1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 500mm | |
| Thickness | 40mm | |
| Length | 600mm | |
| Material | Metal | |
| For Use With | NZM3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 500mm | ||
Thickness 40mm | ||
Length 600mm | ||
Material Metal | ||
For Use With NZM3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Eaton Front cover is designed to meet the demands of modern low-voltage switchgear applications, providing effective and reliable solutions ideally suited for both industrial and commercial environments. The Front cover offers a unique combination of robust materials and innovative design, ensuring longevity and resilience.
Streamlined installation process minimises downtime
Optimised for compliance with RoHS standards
Compact dimensions allow for efficient space utilisation in various setups
Related links
- Eaton Metal Cover 600 mm L for Use with NZM3
- Eaton Metal Cover 600 mm L for Use with NZM3
- Eaton Metal Cover 500 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 620 mm L for Use with NZM3
