Eaton 2840 Series RAL 7035 Metal Cover, 10mm H, 500mm W, 600mm L for Use with NZM3
- RS Stock No.:
- 259-229
- Mfr. Part No.:
- 284065 XMN342406CV2
- Brand:
- Eaton
Subtotal (1 unit)*
£77.21
(exc. VAT)
£92.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.21 |
*price indicative
- RS Stock No.:
- 259-229
- Mfr. Part No.:
- 284065 XMN342406CV2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 500mm | |
| Height | 10mm | |
| Length | 600mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 500mm | ||
Height 10mm | ||
Length 600mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is a premier solution designed for reliability and versatility in electrical installations. Engineered for integration with NZM3, this product encompasses a vertical mounting kit that simplifies the installation process while ensuring optimal performance. It stands out with a height of just 10 mm, making it an ideal choice for spaces where every millimetre counts.
Manufactured with a durable metal casing for long lasting performance
RoHS compliant
Sophisticated grey finish complements any modern electrical system
Designed for seamless integration with NZM3 for enhanced functionality
RoHS compliant
Sophisticated grey finish complements any modern electrical system
Designed for seamless integration with NZM3 for enhanced functionality
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 255mm W, 500mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 500mm W, 600mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 150mm W, 500mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 270mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 325mm W, 600mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
