Eaton 2840 Series RAL 7035 Metal Cover, 10mm H, 150mm W, 500mm L for Use with NZM2
- RS Stock No.:
- 257-911
- Mfr. Part No.:
- 284013 XMN230606C
- Brand:
- Eaton
Subtotal (1 unit)*
£49.57
(exc. VAT)
£59.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.57 |
*price indicative
- RS Stock No.:
- 257-911
- Mfr. Part No.:
- 284013 XMN230606C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 150mm | |
| Height | 10mm | |
| Length | 500mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 150mm | ||
Height 10mm | ||
Length 500mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front cover represents an innovative solution for modern electrical systems, seamlessly integrating robust design with high functionality. Tailored for efficiency and safety, this versatile product acts as a front cover and mounting kit for NZM2 configurations, offering a sleek and compact option for both commercial and industrial applications.
Compatible with horizontal configurations to maximise space utilisation
Complies with RoHS standards
Lightweight construction supports effortless handling during installation
Complies with RoHS standards
Lightweight construction supports effortless handling during installation
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 255mm W, 500mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 500mm W, 600mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
