Eaton 2840 Series RAL 7035 Metal Cover, 10mm H, 255mm W, 500mm L for Use with NZM3
- RS Stock No.:
- 259-224
- Mfr. Part No.:
- 284039 XMN331006C
- Brand:
- Eaton
Subtotal (1 unit)*
£57.57
(exc. VAT)
£69.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.57 |
*price indicative
- RS Stock No.:
- 259-224
- Mfr. Part No.:
- 284039 XMN331006C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 255mm | |
| Height | 10mm | |
| Length | 500mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 255mm | ||
Height 10mm | ||
Length 500mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed to elevate your electrical distribution systems, ideal for various situations within the industry. Crafted with precision, it embodies the highest standards of safety and functionality. The product offers reliable performance and a robust design, ensuring it meets your specific needs in low-voltage applications.
RoHS compliant
Versatile mounting positions enhance installation flexibility
Grey finish provides a professional appearance
Contact Manufacturer for detailed certification information
Includes mounting kit for enhanced user convenience
Versatile mounting positions enhance installation flexibility
Grey finish provides a professional appearance
Contact Manufacturer for detailed certification information
Includes mounting kit for enhanced user convenience
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 150mm W, 500mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 500mm W, 600mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 270mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 325mm W, 600mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
