Eaton 2840 Series RAL 7035 Metal Cover, 20mm H, 325mm W, 600mm L for Use with NZM3
- RS Stock No.:
- 259-225
- Mfr. Part No.:
- 284044 XMN332404CV2
- Brand:
- Eaton
Subtotal (1 unit)*
£67.52
(exc. VAT)
£81.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.52 |
*price indicative
- RS Stock No.:
- 259-225
- Mfr. Part No.:
- 284044 XMN332404CV2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 325mm | |
| Height | 20mm | |
| Length | 600mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 325mm | ||
Height 20mm | ||
Length 600mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed to meet the demanding needs of low voltage applications. With a sleek grey finish and robust construction, this product boasts a mounting kit compatible with NZM3 configurations. Its compact dimensions of 600mm in height and 425mm in width allow for versatile installation options, making it suitable for various setups.
The RAL 7035 colour offers a neutral yet professional appearance
Known for its lightweight design
Conforms to RoHS regulations
Known for its lightweight design
Conforms to RoHS regulations
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 400mm W, 325mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 255mm W, 500mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 270mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 500mm W, 600mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
