Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 330mm W, 620mm L for Use with NZM3

Subtotal (1 unit)*

£67.52

(exc. VAT)

£81.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.52

*price indicative

RS Stock No.:
258-562
Mfr. Part No.:
284042 XMN332404CV1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2840

Width

330mm

Height

25mm

Length

620mm

RAL Code

RAL 7035

Material

Metal

For Use With

NZM3

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover stands as a benchmark for advanced electrical control and distribution. Engineered for reliability and durability, this switchgear solution is ideally suited for high-demand environments where performance is paramount. Its sleek grey finish complements various installations while its compact design ensures space efficiency.

Versatile mounting position allows for flexible installation options
Stylish grey colour integrates seamlessly with various aesthetic environments
Lightweight yet durable

Related links