Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 330mm W, 620mm L for Use with NZM3
- RS Stock No.:
- 258-567
- Mfr. Part No.:
- 284060 XMN342404CV2
- Brand:
- Eaton
Subtotal (1 unit)*
£67.52
(exc. VAT)
£81.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.52 |
*price indicative
- RS Stock No.:
- 258-567
- Mfr. Part No.:
- 284060 XMN342404CV2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 330mm | |
| Height | 25mm | |
| Length | 620mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 330mm | ||
Height 25mm | ||
Length 620mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is an essential component designed for optimal performance within low-voltage systems. Engineered with meticulous attention to detail, this switchgear combines functionality with a sleek, grey metal finish, creating a robust solution for various installation environments. The innovative design includes a front cover and mounting kit, ensuring a secure fit for NZM3 applications.
Constructed from durable metal for long lasting performance
Equipped with a front cover for enhanced protection and ease of access
RoHS compliant
Equipped with a front cover for enhanced protection and ease of access
RoHS compliant
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 270mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 260mm W, 520mm L for Use with NZM3
