Eaton 2840 Series RAL 7035 Metal Cover, 15mm H, 400mm W, 325mm L for Use with NZM2

Subtotal (1 unit)*

£58.93

(exc. VAT)

£70.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.93

*price indicative

RS Stock No.:
257-915
Mfr. Part No.:
284028 XMN241604CV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2840

Width

400mm

Height

15mm

Length

325mm

RAL Code

RAL 7035

Material

Metal

For Use With

NZM2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is designed for reliability and efficiency in low voltage applications. Perfectly tailored for industrial settings, this product combines a robust metal construction with a sleek front cover that ensures a streamlined look while maintaining optimal performance. With dimensions of 400x425mm, it is designed for vertical mounting, making it ideal for various installation scenarios.

Vertical mounting capability allows for space efficient installations
Conforms to RoHS standards
RAL 7035 colour provides a neutral and unobtrusive appearance in any setting

Related links