Eaton 2842 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 900mm L for Use with Bottom Planking, Roof Planking
- RS Stock No.:
- 259-792
- Mfr. Part No.:
- 284295 XLST3F104
- Brand:
- Eaton
Subtotal (1 unit)*
£107.99
(exc. VAT)
£129.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.99 |
*price indicative
- RS Stock No.:
- 259-792
- Mfr. Part No.:
- 284295 XLST3F104
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 2842 | |
| Width | 300mm | |
| Height | 30mm | |
| Length | 900mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 2842 | ||
Width 300mm | ||
Height 30mm | ||
Length 900mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Bottom plate represents the pinnacle of low-voltage energy distribution solutions, meticulously engineered to meet the demands of modern installations. Designed with an adjustable flange and a robust build, this innovative switchgear is tailored for flexibility and reliability within any electrical infrastructure.
Constructed from sturdy steel for enhanced durability and protection
Complies with RoHS standards
Features a sleek
Optimises space usage while maintaining excellent performance parameters
Provides essential flexibility for various enclosure building requirements
Complies with RoHS standards
Features a sleek
Optimises space usage while maintaining excellent performance parameters
Provides essential flexibility for various enclosure building requirements
Related links
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 1329 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 22843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
