Eaton 2843 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 500mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£33.16

(exc. VAT)

£39.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.16

*price indicative

RS Stock No.:
258-152
Mfr. Part No.:
284304 XLST564
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

2843

Width

300mm

Height

30mm

Length

500mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Bottom plate represents a sophisticated approach to power distribution solutions. Designed for adaptability and durability, this robust system features a bottom/top plate configuration suitable for a compact enclosure size of 600 x 400mm. With an IP55 rating, it ensures effective protection against dust and water ingress, making it an ideal choice for various operational environments.

Sleek grey powder coating enhances visual appeal
Versatile for various enclosure configurations
Constructed from steel for exceptional durability
Compliant with RoHS standards for environmental safety

Related links