Eaton 2842 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 700mm L for Use with Bottom Planking, Roof Planking
- RS Stock No.:
- 259-503
- Mfr. Part No.:
- 284292 XLST3F84
- Brand:
- Eaton
Subtotal (1 unit)*
£88.44
(exc. VAT)
£106.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.44 |
*price indicative
- RS Stock No.:
- 259-503
- Mfr. Part No.:
- 284292 XLST3F84
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 2842 | |
| Width | 300mm | |
| Height | 30mm | |
| Length | 700mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 2842 | ||
Width 300mm | ||
Height 30mm | ||
Length 700mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Bottom plate is engineered for modern electrical distribution needs, seamlessly combining functionality with a sleek design. Crafted with adjustable flange plates, it offers versatile installation options for spaces measuring 800 x 400mm. The units IP30 rating ensures efficient performance while providing dust protection, making it suitable for various commercial environments.
The grey powder coated finish adds visual appeal while resisting wear
Designed for efficient use in both bottom and roof planking applications
Complies with RoHS standards
Lightweight design facilitates easier handling during installation
Designed for efficient use in both bottom and roof planking applications
Complies with RoHS standards
Lightweight design facilitates easier handling during installation
Related links
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 1329 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 22843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
