Eaton 1146 Series RAL 7035 Steel Base Plate, 30mm H, 200mm W, 550mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£49.23

(exc. VAT)

£59.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.23

*price indicative

RS Stock No.:
230-161
Mfr. Part No.:
114689 XLST5F63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

1146

Width

200mm

Height

30mm

Length

550mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate is meticulously engineered to provide robust performance and reliability in electrical distribution applications. Designed for flexibility, this bottom/top plate is tailored for F3A flanges, making it an ideal solution for modular enclosures. With an IP55 rating, it ensures superior protection against dust and water ingress, vital for maintaining operational integrity in challenging environments.

Offers easy installation with included screws for user convenience
Facilitates efficient cable entry without compromising integrity
Available in a light grey finish to suit modern architectural styles
Caters to a range of enclosure configurations and dimensions

Related links