Eaton 1146 Series RAL 7035 Steel Base Plate, 30mm H, 200mm W, 550mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£41.50

(exc. VAT)

£49.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.50

*price indicative

RS Stock No.:
231-014
Mfr. Part No.:
114679 XLST563
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

1146

Width

200mm

Height

30mm

Length

550mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate, designed for both functionality and reliability. Engineered to meet the demands of modern electrical infrastructure, it boasts a sleek grey finish with a powder-coated surface that enhances durability while maintaining an appealing aesthetic. The unit measures 600 x 300mm and features a robust IP55 rating, ensuring excellent protection against dust and water ingress.

RoHS compliant ensuring it meets current environmental regulations
Equipped to support both roof and bottom planking applications
Available in a subtle grey colour that complements different settings

Related links