Eaton 1146 Series RAL 7035 Steel Base Plate, 30mm H, 400mm W, 550mm L for Use with Bottom Planking, Roof Planking
- RS Stock No.:
- 229-708
- Mfr. Part No.:
- 114680 XLST565
- Brand:
- Eaton
Subtotal (1 unit)*
£52.13
(exc. VAT)
£62.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.13 |
*price indicative
- RS Stock No.:
- 229-708
- Mfr. Part No.:
- 114680 XLST565
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 1146 | |
| Width | 400mm | |
| Height | 30mm | |
| Length | 550mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 1146 | ||
Width 400mm | ||
Height 30mm | ||
Length 550mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Bottom plate offers an optimal solution for both bottom and top plate installations, designed specifically to meet the demands of modern electrical systems. Engineered for robustness, its IP55 rating ensures durability and protection against dust and water, making it suitable for various environments while providing peace of mind.
Compact design facilitates easy installation
EAN code provides easy tracking and inventory management
Ideal for enclosure building
Lightweight design aids in effortless handling and transport
EAN code provides easy tracking and inventory management
Ideal for enclosure building
Lightweight design aids in effortless handling and transport
Related links
- Eaton 1146 Series RAL 7035 Steel Base Plate 200mm W Roof Planking
- Eaton 1146 Series RAL 7035 Steel Base Plate 400mm W Roof Planking
- Eaton 1146 Series RAL 7035 Steel Base Plate 400mm W Roof Planking
- Eaton 1146 Series RAL 7035 Steel Base Plate 200mm W Roof Planking
- Eaton 1146 Series RAL 7035 Steel Base Plate 200mm W Roof Planking
- Eaton 1146 Series RAL 7035 Steel Base Plate 200mm W Roof Planking
- Eaton 1146 Series RAL 7035 Sheet Steel Base Plate 400mm W Combination
- Eaton 1146 Series RAL 7035 Sheet Steel Base Plate 400mm W Combination
