Eaton 1146 Series RAL 7035 Sheet Steel Base Plate, 30mm H, 400mm W, 350mm L for Use with Accessory, Combination
- RS Stock No.:
- 229-710
- Mfr. Part No.:
- 114688 XLST5F45
- Brand:
- Eaton
Subtotal (1 unit)*
£57.48
(exc. VAT)
£68.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.48 |
*price indicative
- RS Stock No.:
- 229-710
- Mfr. Part No.:
- 114688 XLST5F45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 1146 | |
| Width | 400mm | |
| Height | 30mm | |
| Length | 350mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Accessory, Combination Enclosure, Control Centres Xvtl | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 1146 | ||
Width 400mm | ||
Height 30mm | ||
Length 350mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Accessory, Combination Enclosure, Control Centres Xvtl | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Bottom plate, engineered for structural integrity and versatility, it adapts seamlessly to both fixed and modular configurations with a degree of protection rated at IP55. This solution is perfect for various installation environments, ensuring durability and reliability. With its powder-coated finish in light grey, it not only meets functional requirements but also enhances the aesthetic of any setup.
IP55 rating ensures reliable protection against dust and water ingress
Steel housing construction offers strength and stability for various applications
Compatible with modular systems
Special features include easy cable entry for enhanced wiring configurations
Steel housing construction offers strength and stability for various applications
Compatible with modular systems
Special features include easy cable entry for enhanced wiring configurations
Related links
- Eaton 1146 Series RAL 7035 Sheet Steel Base Plate 400mm W Combination
- Eaton 1146 Series RAL 7035 Steel Base Plate 400mm W Combination Enclosure,
- Eaton 1146 Series RAL 7035 Steel Base Plate 400mm W Combination Enclosure,
- Eaton 1146 Series RAL 7035 Sheet Steel Base Plate 200mm W Combination
- Eaton 1146 Series RAL 7035 Sheet Steel Base Plate 200mm W Combination
- Eaton 1146 Series RAL 7035 Steel Base Plate 200mm W Roof Planking
- Eaton 1146 Series RAL 7035 Steel Base Plate 400mm W Roof Planking
- Eaton 1146 Series RAL 7035 Steel Base Plate 400mm W Roof Planking
