Eaton 1146 Series RAL 7035 Sheet Steel Base Plate, 30mm H, 200mm W, 1150mm L for Use with Accessory, Combination

Subtotal (1 unit)*

£91.84

(exc. VAT)

£110.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.84

*price indicative

RS Stock No.:
230-164
Mfr. Part No.:
114695 XLST5F123
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

1146

Width

200mm

Height

30mm

Length

1150mm

RAL Code

RAL 7035

Material

Sheet Steel

For Use With

Accessory, Combination Enclosure, Control Centres Xvtl

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate is an innovative solution designed to enhance the functionality and safety of electrical systems. Tailored for indoor environments, this versatile unit features a robust bottom/top plate for F3A flanges with dimensions of 1200 x 300mm, providing exceptional durability and protection, with an IP55 rating.

Compatible with a range of accessories for expanded functionality
Supports a modular approach to allow easy system upgrades
Minimises installation time with user friendly assembly features
Conforms to RoHS regulations for environmentally responsible designs

Related links