Eaton 1146 Series RAL 7035 Sheet Steel Base Plate, 30mm H, 200mm W, 750mm L for Use with Accessory, Combination

Subtotal (1 unit)*

£58.93

(exc. VAT)

£70.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.93

*price indicative

RS Stock No.:
229-711
Mfr. Part No.:
114691 XLST5F83
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

1146

Width

200mm

Height

30mm

Length

750mm

RAL Code

RAL 7035

Material

Sheet Steel

For Use With

Accessory, Combination Enclosure, Control Centres Xvtl

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate is designed for efficiency and durability, catering to modern demands in low voltage applications. With an innovative bottom and top plate configuration for F3A flanges, it optimises space while ensuring robust protection, rated at IP55. This modular system is not only lightweight, weighing just 3.5 kg, but also compact, measuring 750 mm in length and 200 mm in width.

Available in a light grey finish to harmonise with surrounding elements
Provides effective cable entry for straightforward connectivity
Suitable for both roof and bottom planking applications

Related links