Eaton 22843 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 350mm L for Use with Bottom Planking, Roof Planking
- RS Stock No.:
- 259-510
- Mfr. Part No.:
- 284316 XLST5F44
- Brand:
- Eaton
Subtotal (1 unit)*
£32.48
(exc. VAT)
£38.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.48 |
*price indicative
- RS Stock No.:
- 259-510
- Mfr. Part No.:
- 284316 XLST5F44
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Plate | |
| Series | 22843 | |
| Width | 300mm | |
| Height | 30mm | |
| Length | 350mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Plate | ||
Series 22843 | ||
Width 300mm | ||
Height 30mm | ||
Length 350mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Bottom plate represents a significant advancement in low voltage solutions, expertly designed to meet the demanding specifications of modern electrical systems. Engineered to provide robust performance, this unit features an appealing grey powder-coated finish, ensuring both durability and aesthetic integration into any environment.
Constructed from high quality steel for added strength and longevity
Compliant with RoHS standards for an eco friendly solution
Resources include detailed catalogs for easy reference and support
Compliant with RoHS standards for an eco friendly solution
Resources include detailed catalogs for easy reference and support
Related links
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 1329 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2842 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
