Eaton 1329 Series RAL 7035 Steel Base Plate, 30mm H, 300mm W, 1150mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£104.59

(exc. VAT)

£125.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.59

*price indicative

RS Stock No.:
241-414
Mfr. Part No.:
132962 XLST3F124
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

1329

Width

300mm

Height

30mm

Length

1150mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate is a cutting-edge solution designed to enhance electrical performance while maintaining a robust structure. Its versatile design allows for both bottom and top plate configurations, catering specifically to installations requiring adjustable flange plates. With a compact design suitable for dimensions of 1200 x 400 mm and an IP30 rating, this model ensures optimal safety and accessibility for various applications.

Powder coated surface ensures enhanced durability and longevity
Constructed from high quality steel for superior strength
Designed for multiple applications
Compliant with RoHS standards for environmental safety

Related links