1329 Series RAL 7035 Steel Base Plate, 30mm H, 200mm W, 1150mm L for Use with Bottom Planking, Roof Planking

Subtotal (1 unit)*

£95.24

(exc. VAT)

£114.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.24

*price indicative

RS Stock No.:
247-198
Mfr. Part No.:
132961 XLST3F123
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Base Plate

Series

1329

Width

200mm

Height

30mm

Length

1150mm

RAL Code

RAL 7035

Material

Steel

For Use With

Bottom Planking, Roof Planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Bottom plate is designed to seamlessly integrate into modern electrical infrastructure. Engineered with versatility and reliability at its core, this product ensures excellent performance within compact spaces. Featuring adjustable flange plates and a well-defined IP30 rating, it guarantees optimal protection and adaptability for various applications.

Available in a stylish grey colour that fits various aesthetic requirements
Compliance with RoHS directives ensures it meets environmental standards
Perfect for both roof and bottom planking applications

Related links