Eaton Steel Powder Coated Mounting Plate, 200mm W, 950 mm L for Use with Bottom planking, Roof planking

Subtotal (1 unit)*

£71.46

(exc. VAT)

£85.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.46

*price indicative

RS Stock No.:
241-413
Mfr. Part No.:
132959 XLST3F103
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

200mm

Thickness

30mm

Length

950mm

Material

Steel

Finish

Powder Coated

For Use With

Bottom planking, Roof planking

Standards/Approvals

RoHS conform

RoHS Status: Exempt

The Eaton Bottom plate is engineered to provide reliable and efficient power distribution in a range of industrial applications. Featuring a sleek and functional design, this switchgear ensures optimal performance while adhering to the highest standards of safety and compliance. With its compact dimensions of 950 mm in length, 30 mm in height, and 200 mm in width, it can easily fit into various environments, further complemented by its lightweight construction of just 4.6 kg.

IP30 rating provides essential protection for indoor applications

Powder coated finish enhances durability and aesthetics

Suitable for both roof and bottom planking applications

Adaptable mounting options cater to various enclosure requirements

Related links