Eaton 1936 Series Mounting Plate, 750mm H, 250mm W, 115mm L for Use with Enclosure
- RS Stock No.:
- 250-756
- Mfr. Part No.:
- 193691 EP25Z2-ZBR
- Brand:
- Eaton
Subtotal (1 unit)*
£127.55
(exc. VAT)
£153.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.55 |
*price indicative
- RS Stock No.:
- 250-756
- Mfr. Part No.:
- 193691 EP25Z2-ZBR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 1936 | |
| Width | 250mm | |
| Height | 750mm | |
| Length | 115mm | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 1936 | ||
Width 250mm | ||
Height 750mm | ||
Length 115mm | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton Meter Supporting Plate is designed to enhance the functionality of low voltage switchgear. It serves as a robust meter supporting plate, measuring 250x750mm, perfectly suited for mounting requirements. Crafted with precision, this product caters to diverse industrial applications, offering reliability and compliance with the highest standards. Made from high-quality materials, it ensures excellent durability and performance in demanding environments.
Fitted with a mounting plate for enhanced stability
Designed for quick and straightforward installation
Supports a variety of applications in low voltage systems
Conforms to RoHS standards
Designed for quick and straightforward installation
Supports a variety of applications in low voltage systems
Conforms to RoHS standards
Related links
- 1936 Series Mounting Plate 250mm W, 115mm L for Use with Enclosure
- Eaton 1936 Series Module Plate 250mm W, 75mm L for Use with Enclosure
- Eaton xEnergy Basic Series Plastic Front Plate 250mm W, 41.5mm L for Use with Enclosure
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Eaton 1936 Series Module Plate 300mm W, 85mm L for Use with Enclosure
- Eaton 1936 Series Steel Mounting Plate 230mm W, 140mm L for Use with Enclosure
- Eaton xEnergy Basic Series Plastic Front Plate 750mm W, 41.5mm L for Use with Enclosure
