Eaton 1936 Series Module Plate, 500mm H, 300mm W, 85mm L for Use with Enclosure
- RS Stock No.:
- 250-743
- Mfr. Part No.:
- 193658 EP52MPL
- Brand:
- Eaton
Subtotal (1 unit)*
£77.72
(exc. VAT)
£93.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.72 |
*price indicative
- RS Stock No.:
- 250-743
- Mfr. Part No.:
- 193658 EP52MPL
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Module Plate | |
| Series | 1936 | |
| Width | 300mm | |
| Height | 500mm | |
| Length | 85mm | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Module Plate | ||
Series 1936 | ||
Width 300mm | ||
Height 500mm | ||
Length 85mm | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting Plate incorporates a microperforated design that enhances ventilation and cooling, ensuring optimal performance. Tailored for versatile installations, this accessory meets the demands of modern electrical systems, offering a durable solution for professionals in the field. Ideal for those seeking a dependable accessory that integrates seamlessly into existing frameworks, this product is a testament to Eaton's dedication to quality and innovation in power management solutions.
Microperforated design enhances ventilation and reduces heat accumulation
Compact dimensions make it suitable for various installation scenarios
RoHS compliance underscores environmental responsibility
Compact dimensions make it suitable for various installation scenarios
RoHS compliance underscores environmental responsibility
Related links
- Eaton 1936 Series Module Plate 250mm W, 75mm L for Use with Enclosure
- Eaton 1936 Series Mounting Plate 250mm W, 115mm L for Use with Enclosure
- Eaton 1936 Series Steel Mounting Plate 230mm W, 140mm L for Use with Enclosure
- ABB SR/SRN Series Steel Back Plate 300mm W, 500mm L for Use with Enclosure
- Eaton 2843 Series RAL 7035 Steel Base Plate 300mm W Roof Planking
- Eaton 2867 Series Galvanised Steel Mounting Plate 300mm W, 25mm L for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series Gland Plate 300mm W, 500mm L for Use with Spacial SF/PH/SFP
- Eaton 2254 Series Galvanised Steel Mounting Plate 375mm W Ci Insulated
