Eaton 1936 Series Module Plate, 450mm H, 250mm W, 75mm L for Use with Enclosure

Subtotal (1 unit)*

£68.11

(exc. VAT)

£81.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.11

*price indicative

RS Stock No.:
251-175
Mfr. Part No.:
193657 EP23MPL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Module Plate

Series

1936

Width

250mm

Height

450mm

Length

75mm

For Use With

Enclosure

COO (Country of Origin):
CZ
The Eaton Mounting Plate incorporates a microperforated design that enhances ventilation and cooling, ensuring optimal performance. Tailored for versatile installations, this accessory meets the demands of modern electrical systems, offering a durable solution for professionals in the field. Ideal for those seeking a dependable accessory that integrates seamlessly into existing frameworks, this product is a testament to Eaton's dedication to quality and innovation in power management solutions.

Microperforated design enhances ventilation and reduces heat accumulation
Compact dimensions make it suitable for various installation scenarios
RoHS compliance underscores environmental responsibility

Related links