Siemens 8GS4033 Series Support Plate, 450mm H, 250mm W for Use with ALPHA 400
- RS Stock No.:
- 610-785
- Mfr. Part No.:
- 8GS4033-0
- Brand:
- Siemens
Subtotal (1 unit)*
£51.16
(exc. VAT)
£61.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.16 |
*price indicative
- RS Stock No.:
- 610-785
- Mfr. Part No.:
- 8GS4033-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Plate | |
| Series | 8GS4033 | |
| Width | 250mm | |
| Height | 450mm | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Plate | ||
Series 8GS4033 | ||
Width 250mm | ||
Height 450mm | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens meter support plate is expertly designed to cater to the specific needs of 1 and 2 BKE-I applications. Engineered by siemens, this product ensures both functionality and durability, acting as a reliable foundation for various meter installations. With its robust mechanical design, this support plate offers a perfect balance between strength and lightweight convenience, making it an essential accessory for your meter setup. Additionally, its well-thought-out dimensions provide an ideal fit for diverse installation environments, while the product's stylish finish seamlessly integrates into your projects aesthetic. Whether you are upgrading equipment or embarking on new developments, the ALPHA meter support plate promises to deliver quality and precision at every stage.
Robust construction ensures long-lasting reliability
Designed specifically for 1 and 2 BKE-I configurations
Lightweight design facilitates easy installation
Compact dimensions optimise space utilisation
Enhanced aesthetics complement various settings
Suitable for both residential and commercial applications
Supported by a range of installation resources and product documentation
Designed specifically for 1 and 2 BKE-I configurations
Lightweight design facilitates easy installation
Compact dimensions optimise space utilisation
Enhanced aesthetics complement various settings
Suitable for both residential and commercial applications
Supported by a range of installation resources and product documentation
Related links
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Tariff Switching Device
- Siemens 8GK Series Front Plate 250mm W for Use with 8GK
- Eaton 1936 Series Module Plate 250mm W, 75mm L for Use with Enclosure
- 1936 Series Mounting Plate 250mm W, 115mm L for Use with Enclosure
- Eaton xEnergy Basic Series Plastic Cover Plate 250mm W, 41.5mm L
