Siemens 8GS4007 Series Support Plate, 300mm H, 250mm W for Use with Tariff Switching Device
- RS Stock No.:
- 610-787
- Mfr. Part No.:
- 8GS4007-7
- Brand:
- Siemens
Subtotal (1 unit)*
£77.16
(exc. VAT)
£92.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.16 |
*price indicative
- RS Stock No.:
- 610-787
- Mfr. Part No.:
- 8GS4007-7
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Plate | |
| Series | 8GS4007 | |
| Width | 250mm | |
| Height | 300mm | |
| For Use With | Tariff Switching Device | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Plate | ||
Series 8GS4007 | ||
Width 250mm | ||
Height 300mm | ||
For Use With Tariff Switching Device | ||
- COO (Country of Origin):
- DE
The Siemens tariff switching device support plate is designed to provide robust and reliable mounting solutions for your electrical systems. The product features a sturdy design, making it ideal for secure installation in various settings. With a net weight of 734 g, it offers a balance of durability and ease of handling. This support plate enhances the efficiency of mounting devices, ensuring that your installations remain stable and organised. Crafted with precision, it conforms to rigorous standards and boasts a range of certifications, reflecting its commitment to quality. The support plate complements a variety of accessories, making it a versatile addition for professionals seeking dependability in their equipment setup. Whether for industrial applications or commercial projects, this product delivers on performance, ensuring your installations are equipped with the best.
Constructed from high-quality materials ensuring long-lasting performance
Lightweight design allows for easy handling without compromising strength
Compatibility with various mounting devices increases versatility
Designed specifically for efficient electrical installations
Meets rigorous certification standards for quality assurance
Enhances overall organisation and stability of electrical systems
Lightweight design allows for easy handling without compromising strength
Compatibility with various mounting devices increases versatility
Designed specifically for efficient electrical installations
Meets rigorous certification standards for quality assurance
Enhances overall organisation and stability of electrical systems
Related links
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GS4033 Series Support Plate 250mm W for Use with ALPHA 400
- Eaton xEnergy Basic Series Mounting Plate 250mm W, 41.5mm L for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 250mm W for Use with Enclosures
- xEnergy Basic Series Plastic Cover Plate 250mm W, 41.5mm L
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 250mm W
