xEnergy Basic Series Plastic Cover Plate, 300mm H, 250mm W, 41.5mm L

Subtotal (1 unit)*

£71.94

(exc. VAT)

£86.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.94

*price indicative

RS Stock No.:
253-234
Mfr. Part No.:
193665 EP22APT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover Plate

Series

xEnergy Basic

Width

250mm

Height

300mm

Length

41.5mm

Material

Plastic

COO (Country of Origin):
CZ
The Eaton Front Plate epitomises innovation in low voltage switchgear design, accommodating the diverse needs of modern electrical systems. Crafted with precision, it serves as a protective cover for essential components, ensuring operational efficiency and safety. It seamlessly integrates into various enclosure configurations. The use of high-quality plastic material not only enhances durability but also maintains an aesthetically pleasing finish. Ideal for any electrical installation, this product embodies the commitment to excellence that the Eaton brand is known for. Protecting vital electrical components has never been easier or more reliable.

Lightweight construction ensures easy handling and installation
Untreated surface allows for flexible finishing options
Manufacturer's commitment to RoHS compliance guarantees environmental safety
Accommodates specific enclosure building requirements

Related links