Siemens 8GS4007 Series Support Plate, 750mm H, 250mm W for Use with Alpha ZS
- RS Stock No.:
- 610-918
- Mfr. Part No.:
- 8GS4007-5
- Brand:
- Siemens
Subtotal (1 unit)*
£67.25
(exc. VAT)
£80.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.25 |
*price indicative
- RS Stock No.:
- 610-918
- Mfr. Part No.:
- 8GS4007-5
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Plate | |
| Series | 8GS4007 | |
| Width | 250mm | |
| Height | 750mm | |
| For Use With | Alpha ZS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Plate | ||
Series 8GS4007 | ||
Width 250mm | ||
Height 750mm | ||
For Use With Alpha ZS | ||
- COO (Country of Origin):
- DE
The Siemens meter support plate is designed for seamless integration within your electrical installations. This versatile accessory serves as a robust foundation for mounting counters and devices, ensuring stability and reliability in various applications. Crafted with precision, the product boasts a net weight of 757 g, making it both sturdy and lightweight. Its sleek design not only optimises space but also enhances the aesthetic appeal of your setup. With the support plate, you can experience heightened durability, tailored specifically to meet the demands of modern industry standards. Be it for maintenance or new installations, this accessory stands out as a reliable choice, backed by structured certification and approval processes.
Constructed with high-quality materials for enhanced durability
Designed for easy installation and compatibility with various meter types
Lightweight design facilitates effortless handling and installation
Optimised dimensions provide a perfect fit in standard applications
Meets stringent industry requirements for safety and performance
Offers excellent stability for counters and related equipment
Suitable for diverse environments from commercial to industrial settings
Designed for easy installation and compatibility with various meter types
Lightweight design facilitates effortless handling and installation
Optimised dimensions provide a perfect fit in standard applications
Meets stringent industry requirements for safety and performance
Offers excellent stability for counters and related equipment
Suitable for diverse environments from commercial to industrial settings
Related links
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Alpha ZS
- Siemens 8GS4007 Series Support Plate 250mm W for Use with Tariff Switching Device
- Siemens 8GK953 Series Steel Mounting Plate 250mm W for Use with ALPHA 400 DIN
- Eaton 1936 Series Mounting Plate 250mm W, 115mm L for Use with Enclosure
- Eaton xEnergy Basic Series Plastic Front Plate 250mm W, 41.5mm L for Use with Enclosure
- Siemens 8GS4033 Series Support Plate 250mm W for Use with ALPHA 400
- Siemens 8GK953 Series Steel Mounting Plate 500mm W for Use with ALPHA 400 DIN
