Siemens 8GS4007 Series Support Plate, 518mm H, 250mm W for Use with Alpha ZS

Subtotal (1 unit)*

£74.41

(exc. VAT)

£89.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.41

*price indicative

RS Stock No.:
610-824
Mfr. Part No.:
8GS4007-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Support Plate

Series

8GS4007

Width

250mm

Height

518mm

For Use With

Alpha ZS

COO (Country of Origin):
DE
The Siemens counter support plate is designed to enhance the functionality of your meter setup with precision engineering. This plate features a well-thought-out mechanical design, resulting in a sturdy, reliable solution for various applications. Weighing in at a net weight of 970 grams, it provides a robust support structure that maintains the integrity of your installations. The product is part of the accessories range, tailored to ensure seamless integration with other structural elements. With certifications and type test reports backing its quality, this support plate not only meets but exceeds industry standards. Additionally, it offers easy access to a wealth of further information and resources, ensuring customers are well-prepared for installation and use. Whether you’re focusing on efficiency or reliability, this plate is a smart addition to your toolkit.

Clever design tailored for optimal meter support
Robust construction aids in reliable installations
Certifications assure compliance with industry standards
Extensive online resources available for user support
Lightweight design ensures effortless handling and installation

Related links