Eaton xComfort Series Support Plate, 5mm H, 60mm W, 70mm L for Use with Niko Pushbutton 45x45mm
- RS Stock No.:
- 246-299
- Mfr. Part No.:
- 126038 CMMZ-00/21
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£19.68
(exc. VAT)
£23.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.68 | £1.968 |
*price indicative
- RS Stock No.:
- 246-299
- Mfr. Part No.:
- 126038 CMMZ-00/21
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Plate | |
| Series | xComfort | |
| Width | 60mm | |
| Height | 5mm | |
| Length | 70mm | |
| For Use With | Niko Pushbutton 45x45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Plate | ||
Series xComfort | ||
Width 60mm | ||
Height 5mm | ||
Length 70mm | ||
For Use With Niko Pushbutton 45x45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Eaton Mounting Plate is designed to revolutionise your smart home experience. Featuring a streamlined and user-friendly installation process, this product offers adaptability for Niko 45x45mm pushbuttons. The device is compact and blends effortlessly into any wall décor, thanks to its inconspicuous design. With a focus on safety and compliance, this product adheres to RoHS standards, ensuring environmentally friendly operation. The accessory is versatile and can be enhanced with various Eaton xComfort components, making it an essential addition for anyone aiming to upgrade their home automation setup.
Environmentally compliant assuring responsible usage
Lightweight and compact for effortless installation
Enhances your home automation capabilities with superior control
Lightweight and compact for effortless installation
Enhances your home automation capabilities with superior control
Related links
- Eaton xComfort Series Power Supply, 20.5 x 48 x 50.2mm
- Eaton xComfort Series Bracket for Use with Remote Access, 10 x 40 x 70mm
- Eaton Moeller xComfort Series Adhesive Strips, 55 x7 x 1mm
- Eaton RoHS Compliant Standard
- Eaton Moeller Series xComfort Series Screw Set, 60 x 40 x 10mm
- Eaton xComfort Cable Black
- Eaton Eaton Moeller Series Series Enclosure Support, 80 x 80 x 0.1mm
- Eaton Eaton Moeller xComfort RC Suppressor Circuit
