Eaton Galvanised Steel Zinc Plated Mounting Plate, 375mm W, 3 mm L for Use with Mounting System, Basic Enclosure, CI
- RS Stock No.:
- 254-688
- Mfr. Part No.:
- 225416 L5-CI45
- Brand:
- Eaton
Subtotal (1 unit)*
£54.77
(exc. VAT)
£65.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.77 |
*price indicative
- RS Stock No.:
- 254-688
- Mfr. Part No.:
- 225416 L5-CI45
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 3mm | |
| Width | 375mm | |
| Length | 3mm | |
| Finish | Zinc Plated | |
| Material | Galvanised Steel | |
| For Use With | Mounting System, Basic Enclosure, CI Insulated Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 3mm | ||
Width 375mm | ||
Length 3mm | ||
Finish Zinc Plated | ||
Material Galvanised Steel | ||
For Use With Mounting System, Basic Enclosure, CI Insulated Enclosure | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton mounting plate is an essential component for The Eaton xEnergy Safety Ci LV switchgear systems, designed to provide reliability and safety in a compact form factor. Crafted from high-quality galvanized steel, the product features a pre-drilled design that simplifies installation and ensures a secure fit within the mounting systems. With a thoughtful build that takes into account various installation environments, this plate is tailored for ease of use while maintaining compliance with stringent safety standards. Users benefit from its robust construction and perforated design, making it an ideal choice for mounting systems that require both versatility and structural integrity. Its compatibility with CI insulated enclosures further enhances its functionality, making it an indispensable part of your electrical setup.
Designed specifically for use with Eaton xEnergy Safety Ci mounting systems
Constructed from durable galvanized steel for exceptional strength
Pre-drilled holes accommodate easy and efficient installation
Perforated design allows for flexible mounting options
Compatible with CI insulated enclosures, enhancing overall system safety
Three-millimetre thickness ensures robustness against wear and tear
Surface protection through zinc coating prolongs lifespan and utility
Includes fixing screws for added convenience during setup
Related links
- Eaton Galvanised Steel Galvanised Mounting Plate 2 mm L for Use with Basic Enclosure
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci
- Eaton Sheet Steel Galvanised Mounting Plate 1.5 mm L for Use with Ci45 Mounting System,
- Eaton Galvanised Steel Galvanised Mounting Rail 10 mm L for Use with xEnergy Safety Ci Basic
- Eaton Plastic Cover 180 mm L for Use with U-CI45
- Eaton Plastic Untreated Cover 105 mm L for Use with U-CI45
- Eaton Galvanised Steel Galvanised Mounting Plate 3 mm L for Use with Basic Enclosure Ci43, xEnergy
- Eaton Plastic Cover 70 mm L for Use with Basic Enclosure
