Eaton xEnergy Safety Ci Series Plastic Cover, 500mm H, 375mm W, 105mm L for Use with U-CI45

Subtotal (1 unit)*

£129.25

(exc. VAT)

£155.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.25

*price indicative

RS Stock No.:
235-389
Mfr. Part No.:
001895 D200-CI45
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

xEnergy Safety Ci

Width

375mm

Height

500mm

Length

105mm

Material

Plastic

For Use With

U-CI45

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci LV switchgear enclosure cover offers a robust solution for electrical installations requiring superior safety and efficiency. Crafted from durable plastic with a transparent smoky grey finish, this product not only protects internal components but also facilitates easy visual inspection. The enclosure features modular construction, allowing for custom configurations to suit various application needs. With an impressive degree of protection rated at IP65, it is designed to withstand environmental challenges, making it suitable for outdoor setups. The reliable mechanical functions and compliance with stringent product standards ensure both performance and durability, positioning it as a dependable choice for panel builders.

Sealable cover fasteners provide enhanced security
Temperature rise calculation data is furnished for safety assurance
Ability to handle significant mechanical impacts rated IK10
Heat dissipation effectiveness optimised for ambient conditions
Designed to resist corrosion, meeting product standards
Protection class 2 ensures user safety against electric shock
Simple assembly process contributes to quicker installation times
Transparent cover enables easy monitoring of internal elements

Related links