Eaton xEnergy Safety Ci Series Plastic Cover, 250mm H, 375mm W, 140mm L for Use with U-CI43

Subtotal (1 unit)*

£70.07

(exc. VAT)

£84.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.07

*price indicative

RS Stock No.:
248-395
Mfr. Part No.:
074155 D200-CI43
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

xEnergy Safety Ci

Width

375mm

Height

250mm

Length

140mm

Material

Plastic

For Use With

U-CI43

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton innovative enclosure cover is designed to seamlessly integrate with The Eaton xEnergy Safety Ci LV systems, offering a robust and aesthetically pleasing solution for low-voltage switchgear applications. Crafted with a transparent smoky grey finish, it not only enhances visibility but also protects against external elements while allowing for effective heat dissipation. The product features a modular system for flexible configurations, ensuring adaptability for various installation environments. With superior compliance to rigorous product standards, this enclosure cover stands up to the demands of modern applications, making it an excellent choice for both indoor and outdoor setups. Its construction materials guarantee durability, while its intelligent design optimises performance, making it a reliable component in any electrical installation.

Designed for easy integration with LV switchgear systems
Transparent smoky grey finish enhances visibility
Modular system provides flexibility in configurations
Durable materials ensure long-lasting performance
Optimised for both indoor and outdoor installation
Meets high compliance standards for reliability
Intelligent design facilitates effective heat dissipation
Robust construction protects against external elements

Related links