Eaton Plastic Enclosure Accessory, 375mm W, 65 mm L for Use with U-CI43
- RS Stock No.:
- 246-084
- Mfr. Part No.:
- 138356 D125-CI43-DVZ
- Brand:
- Eaton
Subtotal (1 unit)*
£108.66
(exc. VAT)
£130.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £108.66 |
*price indicative
- RS Stock No.:
- 246-084
- Mfr. Part No.:
- 138356 D125-CI43-DVZ
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 65mm | |
| Material | Plastic | |
| For Use With | U-CI43 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 65mm | ||
Material Plastic | ||
For Use With U-CI43 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton innovative enclosure cover embodies robust safety and versatility, specifically designed for The Eaton xEnergy Safety Ci LV switchgear systems. Boasting a transparent smoky gray finish, it delivers not only aesthetic appeal but also practical function, ensuring secure and reliable access to essential components. The lockable design enhances security, providing peace of mind in various environments. Made from high-quality plastic, this product is built to endure the rigours of both indoor and outdoor setups while meeting stringent industry standards for performance and durability. With a commitment to excellent heat dissipation, this enclosure cover adeptly manages thermal stability, making it a reliable choice for panel builders looking to optimise their system operations in line with best practices. Furthermore, it aligns seamlessly with Eatons reputation for technological excellence and innovation.
Lockable design to enhance security and accessibility
Constructed from durable plastic to withstand environmental elements
Compatible with panel builder requirements for optimal heat management
Meets product standards for mechanical function, ensuring reliability
Provides a transparent cover for visibility of internal components
IP65 rated for superior protection against dust and moisture
Lightweight construction allows for simple installation
Ensures effective thermal stability for high-performance systems
Related links
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 65 mm L for Use with Basic Enclosure U-CI23
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
