Eaton Plastic Enclosure Accessory, 375mm W, 140 mm L for Use with U-CI44
- RS Stock No.:
- 246-090
- Mfr. Part No.:
- 138521 D200-CI44-DVZ
- Brand:
- Eaton
Subtotal (1 unit)*
£176.46
(exc. VAT)
£211.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £176.46 |
*price indicative
- RS Stock No.:
- 246-090
- Mfr. Part No.:
- 138521 D200-CI44-DVZ
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 140mm | |
| Material | Plastic | |
| For Use With | U-CI44 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 140mm | ||
Material Plastic | ||
For Use With U-CI44 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear enclosure cover exemplifies innovation in electrical safety and design. Crafted from high-quality plastic, its transparent smoky grey finish grants a chic, modern appearance while ensuring robust protection for internal components. With a lockable cylinder mechanism, it promises security and peace of mind for all installations. Designed specifically for modular systems, this cover efficiently manages heat dissipation and is suitable for outdoor setups. Its compatibility with various mounting depths makes it an excellent choice for versatile applications. With thorough compliance to stringent industry standards, this product ensures mechanical integrity and outstanding reliability in every scenario.
Lockable design enhances security for enclosed components
Optimised for heat dissipation even in compact spaces
Streamlined for straightforward installation and maintenance
Resilient against mechanical impacts, achieving IK10 rating
IP65 rating ensures protection against dust and water ingress
Stylish design complements modern aesthetic sensibilities
Engineered for durability, allowing for outdoor use without compromise
Minimalist cover design facilitates ease of access without hindering performance
Perfect for panel builders focusing on compliance with industry standards
Related links
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Cover with Cylinder Lock 105 mm L for Use with Enclosure
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI44
